Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS4559Copy
Manufacturer Standard Lead Time53 weeks
Order Code147105201
Your Part Number
7,969 total stock globally
7,500 more incoming. You can reserve stock now
7,969 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.990 ($1.089) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.95 ($5.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS4559Copy
Manufacturer Standard Lead Time53 weeks
Order Code147105201
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.055ohm
Drain Source On State Resistance P Channel0.055ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS4559 is a complementary MOSFET device is produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. Suitable for LCD backlight inverter.
Applications
Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.055ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.055ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
