
6,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.398 ($0.4378) |
Product Information
Product Overview
The FDN336P is a 2.5V specified P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. It is well suited for load switching, battery charging circuits and DC-to-DC conversion. The SuperSOT™-3 provides low RDS (ON) and 30% higher power handling capability than SOT23 in the same footprint.
- High performance Trench technology for extremely low RDS (ON)
- 3.6nC typical low gate charge
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P Channel
1.3A
SuperSOT
4.5V
500mW
150°C
-
No SVHC (25-Jun-2025)
20V
0.2ohm
Surface Mount
900mV
3Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for FDN336P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
