Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDG6303N
Order Code161123302
Your Part Number
Technical Datasheet
5,407 total stock globally
Need more?
5407 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.284 ($0.3124) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.42 ($1.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG6303N
Order Code161123302
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds25V
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id500mA
Continuous Drain Current Id N Channel500mA
On Resistance Rds(on)0.34ohm
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.34ohm
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation Pd300mW
Power Dissipation N Channel300mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDG6303N is a dual N-channel logic level enhancement-mode MOSFET with high cell density and DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETs.
- Very low level gate drive requirements allowing direct operation in 3V circuits (VGS (th) <lt/>1.5V)
- Gate-source Zener for ESD ruggedness
- Compact industry standard surface-mount-package
- -0.5 to 8V Gate to source voltage
- 0.5A Continuous drain/output current
- 1.5A Pulsed drain/output current
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
25V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
500mA
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance N Channel
0.34ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SC-70
Power Dissipation Pd
300mW
Power Dissipation P Channel
-
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id
500mA
On Resistance Rds(on)
0.34ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
800mV
No. of Pins
6Pins
Power Dissipation N Channel
300mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009798