Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDD7N25LZTMCopy
Manufacturer Standard Lead Time53 weeks
Order Code325368101
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.677 ($0.7447) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.39 ($3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD7N25LZTMCopy
Manufacturer Standard Lead Time53 weeks
Order Code325368101
Technical Datasheet
Drain Source Voltage Vds250V
Continuous Drain Current Id6.2A
Drain Source On State Resistance0.43ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation56W
No. of Pins3Pins
Operating Temperature Max150°C
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.43ohm
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
SVHC
Lead (25-Jun-2025)
Continuous Drain Current Id
6.2A
Rds(on) Test Voltage
10V
Power Dissipation
56W
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
