Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BZX84C5V1LT1GCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 145905201 |
| Product Range | BZX84CxxxLT1G |
| Your Part Number | |
| Technical Datasheet |
10,092 total stock globally
Need more?
10,092 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.078 ($0.0858) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.39 ($0.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BZX84C5V1LT1GCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 145905201 |
| Product Range | BZX84CxxxLT1G |
| Technical Datasheet | |
| Zener Voltage Nom | 5.1V |
| Power Dissipation | 225mW |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX84CxxxLT1G |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BZX84CxxxLT1G series surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- 225mW Rating on FR-4 or FR-5 board
- Small package size for high density applications
- Tight tolerance available
- ESD rating of Class 3 (<gt/>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Pb-free device
Applications
Consumer Electronics, Portable Devices
Technical Specifications
| Zener Voltage Nom | 5.1V |
|---|---|
| Diode Case Style | SOT-23 |
| Operating Temperature Max | 150°C |
| Product Range | BZX84CxxxLT1G |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 225mW |
|---|---|
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for BZX84C5V1LT1G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .08 |
