Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BSS123LT1GCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 955864001 |
| Your Part Number | |
| Technical Datasheet |
49,139 total stock globally
42,000 more incoming. You can reserve stock now
49,139 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.161 ($0.1771) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.80 ($0.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BSS123LT1GCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 955864001 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 170mA |
| Drain Source On State Resistance | 6ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10VDC |
| Gate Source Threshold Voltage Max | 2.6V |
| Power Dissipation | 225mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The BSS123LT1G is a N-channel Power MOSFET with drain source voltage at 100VDC and drain current at 170mA.
- AEC-Q101 Qualified
- PPAP capable
Applications
Automotive
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 170mA |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 10VDC |
| Power Dissipation | 225mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 6ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.6V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Alternatives for BSS123LT1G
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000389 |
