Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBAV99Copy
Order Code
Re-Reel9843612RL
Cut Tape9843612
Product RangeBAV99 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAV99Copy
Order Code
Re-Reel9843612RL
Cut Tape9843612
Product RangeBAV99 Series
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage70V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV99 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for BAV99
2 Products Found
Product Overview
The BAV99 from Fairchild is surface mounted high speed switching diode in SOT-23 package. These diode achieve high current conductivity in small package, featured with series pair that has common cathode and common anode configuration which suits for high speed switching application.
- Dual isolated configuration
- Maximum repetitive reverse Voltage of 70V
- Power dissipation is 350mW
- Operating junction temperature range from -55°C to 150°C
- Non repetitive peak forward surge current is 8A at pulse width of 300μs and 1A at 1s
- Reverse recovery time of 6ns
- Forward voltage of 1.25V at IF 150mA
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV99 Series
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1.25V
Forward Surge Current
4.5A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
