Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No4N25SMCopy
Manufacturer Standard Lead Time14 weeks
Order Code102115202
Your Part Number
1,476 total stock globally
1,000 more incoming. You can reserve stock now
1,476 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.627 ($0.6897) |
Price for:Each
Minimum: 1
Multiple: 1
$0.63 ($0.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No4N25SMCopy
Manufacturer Standard Lead Time14 weeks
Order Code102115202
Technical Datasheet
Product Overview
The 4N25SM is a 6-Pin general purpose Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic inputs and microprocessor inputs.
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
- -40 to +100°C Operating temperature range
- 20% Minimum current transfer ratio at IF=10mA, VCE=10V
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
