Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No2SK2394-6-TB-E
Order Code336869902
Your Part Number
Technical Datasheet
6,071 total stock globally
Need more?
6071 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.492 ($0.5412) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.46 ($2.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SK2394-6-TB-E
Order Code336869902
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
2SK2394-6-TB-E is a 15V, CP, N-channel JFET. Suitable for AM tuner RF amplifier and low noise amplifier.
- Large (yfs) (38mS typ forward transfer admittance) at VDS = 5V, VGS = 0V, f = 1KHz
- Small Ciss
- Small sized package
- Ultralow noise figure
- 15V drain-to-source voltage and -15V gate-to-drain voltage
- 10 to 20mA drain current at VDS = 5 V, VGS = 0 V
- 38mS typ forward transfer admittance at VDS = 5V, VGS = 0V, f = 1KHz
- 200mW allowable power dissipation
- 150°C junction temperature
- 10pF input capacitance at VDS = 5V, VGS = 0V, f = 1MHz
Technical Specifications
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004