Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 2SK2394-6-TB-ECopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 336869901 |
| Your Part Number | |
| Technical Datasheet |
3,755 total stock globally
3,000 more incoming. You can reserve stock now
3,755 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.425 ($0.4675) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.12 ($2.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 2SK2394-6-TB-ECopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 336869901 |
| Technical Datasheet |
Product Overview
2SK2394-6-TB-E is a 15V, CP, N-channel JFET. Suitable for AM tuner RF amplifier and low noise amplifier.
- Large (yfs) (38mS typ forward transfer admittance) at VDS = 5V, VGS = 0V, f = 1KHz
- Small Ciss
- Small sized package
- Ultralow noise figure
- 15V drain-to-source voltage and -15V gate-to-drain voltage
- 10 to 20mA drain current at VDS = 5 V, VGS = 0 V
- 38mS typ forward transfer admittance at VDS = 5V, VGS = 0V, f = 1KHz
- 200mW allowable power dissipation
- 150°C junction temperature
- 10pF input capacitance at VDS = 5V, VGS = 0V, f = 1MHz
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0004 |
