Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 2N7000Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 984517801 |
| Your Part Number | |
| Technical Datasheet |
47,956 total stock globally
30,000 more incoming. You can reserve stock now
47,956 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.529 ($0.5819) |
Price for:Each
Minimum: 5
Multiple: 5
$2.64 ($2.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 2N7000Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 984517801 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 200mA |
| Drain Source On State Resistance | 5ohm |
| Transistor Case Style | TO-92 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.1V |
| Power Dissipation | 400mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 200mA |
| Transistor Case Style | TO-92 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 400mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 5ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 2.1V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for 2N7000
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |
