Print Page
1SMB5943BT3G
Zener Single Diode, General Purpose, 56 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1SMB5943BT3GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 143118401 |
| Product Range | 1SMB59xxBT3G |
| Your Part Number | |
| Technical Datasheet |
2,549 total stock globally
Need more?
2,549 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.273 ($0.3003) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.37 ($1.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1SMB5943BT3GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 143118401 |
| Product Range | 1SMB59xxBT3G |
| Technical Datasheet | |
| Zener Voltage Nom | 56V |
| Power Dissipation | 3W |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | 1SMB59xxBT3G |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 1SMB59xxBT3G series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
- 3.3 to 200V Zener voltage range
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- AEC-Q101 qualified and PPAP capable
- Pb-free are available
Applications
Industrial
Technical Specifications
| Zener Voltage Nom | 56V |
|---|---|
| Diode Case Style | DO-214AA (SMB) |
| Operating Temperature Max | 150°C |
| Product Range | 1SMB59xxBT3G |
| SVHC | Lead (25-Jun-2025) |
| Power Dissipation | 3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Alternatives for 1SMB5943BT3G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000217 |
