Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N5361BGCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 955819501 |
| Product Range | 1N53 Series |
| Your Part Number | |
| Technical Datasheet |
7,788 total stock globally
16,000 more incoming. You can reserve stock now
7,788 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.600 ($0.660) |
Price for:Each
Minimum: 5
Multiple: 5
$3.00 ($3.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N5361BGCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 955819501 |
| Product Range | 1N53 Series |
| Technical Datasheet | |
| Zener Voltage Nom | 27V |
| Power Dissipation | 5W |
| Diode Case Style | 017AA |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Through Hole |
| Product Range | 1N53 Series |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 1N5333B series Surmetic™ Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
- 3.3 to 200V Zener voltage range
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Surge rating of up to 180W at 8.3ms
- Maximum limits guaranteed on up to six electrical parameters
Applications
Industrial
Technical Specifications
| Zener Voltage Nom | 27V |
|---|---|
| Diode Case Style | 017AA |
| Operating Temperature Max | 200°C |
| Product Range | 1N53 Series |
| SVHC | Lead (25-Jun-2025) |
| Power Dissipation | 5W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (2)
Alternatives for 1N5361BG
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00068 |
