Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 1N4748ATR
1 Product Found
Technical Specifications
Zener Voltage Nom
22V
Diode Case Style
DO-41
Operating Temperature Max
200°C
Qualification
-
Power Dissipation
1W
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000376