Print Page
16,280 total stock globally
80,000 more incoming. You can reserve stock now
16,280 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.075 ($0.0825) |
Price for:Each (Cut from Ammo Pack)
Minimum: 5
Multiple: 5
$0.38 ($0.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4148TACopy
Manufacturer Standard Lead Time54 weeks
Order Code232248501
Product Range1N4148
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Product Range1N4148
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N4148TA is a high conductance fast small Signal Diode.
- High Conductance
Applications
Signal Processing
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
1N4148
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136

