Print Page
69,397 total stock globally
130,000 more incoming. You can reserve stock now
69,397 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.089 ($0.0979) |
Price for:Each
Minimum: 5
Multiple: 5
$0.44 ($0.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N4007RLGCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 231741701 |
| Product Range | 1N4007 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | - |
| Forward Surge Current | 30A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Product Range | 1N4007 |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 1N4007RLG is an axial leaded standard Recovery Rectifier with epoxy moulded case, all external surface corrosion-resistant and terminal leads are readily solderable finish and cathode indicated by polarity band. Suitable for general purpose and low power applications.
- 700V RMS reverse voltage
- 0.8V Maximum full-cycle average forward voltage drop
- 30μA Maximum full-cycle average reverse current
Technical Specifications
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-41 (DO-204AL) |
| Product Range | 1N4007 |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (3)
Alternatives for 1N4007RLG
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0004 |

