Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC79L12ACPG.
Order Code2143998
Your Part Number
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.383 ($0.4213) |
| 10+ | $0.263 ($0.2893) |
| 100+ | $0.204 ($0.2244) |
| 500+ | $0.202 ($0.2222) |
| 1000+ | $0.199 ($0.2189) |
| 5000+ | $0.197 ($0.2167) |
| 10000+ | $0.194 ($0.2134) |
Price for:Each
Minimum: 1
Multiple: 1
$0.38 ($0.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Voltage - Nom
-12V
Output Current Max
100mA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Voltage Nom
-12V
Max Output Current
100mA
MSL
-
Technical Docs (1)
Alternatives for MC79L12ACPG.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002