Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC100EP90DTG.
Order Code1126232
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP90DTG.
Order Code1126232
Technical Datasheet
No. of Inputs3Inputs
Output Current50mA
Propagation Delay260ps
No. of Pins20Pins
Logic Case StyleTSSOP
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC100EP90DTG.
1 Product Found
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
260ps
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
50mA
No. of Pins
20Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000368