Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM555CM...
Order Code2454496
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM555CM...
Order Code2454496
Technical Datasheet
Frequency-
Supply Voltage Min4.5V
Supply Voltage Max16V
Digital IC CaseSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
The LM555CM is a highly stable single Timer Controller capable of producing accurate timing pulses. With monostable operation, the time delay is controlled by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
- 200mA High current drive capability
- Adjustable duty cycle
- Timing from µsec to hours
- Turn off time less than 2µsec
- Precision timing
- Pulse generation
- Time delay generation
- Sequential timing
Applications
Power Management, Industrial
Technical Specifications
Frequency
-
Supply Voltage Max
16V
No. of Pins
8Pins
Operating Temperature Max
70°C
Supply Voltage Min
4.5V
Digital IC Case
SOIC
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000179