Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2IN 220/240ACS
Order Code186405
Product RangeMY Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2IN 220/240ACS
Order Code186405
Product RangeMY Series
Technical Datasheet
Coil Voltage240VAC
Contact Current10A
Product RangeMY Series
Contact Voltage VAC250V
Contact Voltage VDC30V
Coil Resistance18.79kohm
Product Overview
- MY(S) series miniature power relay with DPDT contact form and AC coil
- Standard model
- Versatile plug-in relay with LED indicator and lockable test button
- Plug-in socket/solder terminals
- Reduces wiring work by 60% when combined with PYF-PU push-in plus socket
- 2.6mm wide pins offer higher conductivity and less temperature increase
- Compact design, superb performance
- High shock resistance reduces malfunctions for unexpected external shocks
- High electrical durability
Technical Specifications
Coil Voltage
240VAC
Product Range
MY Series
Contact Voltage VDC
30V
Contact Current
10A
Contact Voltage VAC
250V
Coil Resistance
18.79kohm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034