Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoMKS2P DC24Copy
Order Code2102252
Product RangeMK-S Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOMRON
Manufacturer Part NoMKS2P DC24Copy
Order Code2102252
Product RangeMK-S Series
Technical Datasheet
Coil Voltage24VDC
Contact Current10A
Product RangeMK-S Series
Contact Voltage VAC250VAC
Contact Voltage VDC30VDC
Coil Resistance430ohm
Technical Specifications
Coil Voltage
24VDC
Product Range
MK-S Series
Contact Voltage VDC
30VDC
Contact Current
10A
Contact Voltage VAC
250VAC
Coil Resistance
430ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
