Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoD6F-P0010A2
Order Code157315101
Also Known AsD6F-P0010A2, D6F 0067A
Technical Datasheet
228 total stock globally
Need more?
228 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $173.380 ($190.718) |
Price for:Each
Minimum: 1
Multiple: 1
$173.38 ($190.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoD6F-P0010A2
Order Code157315101
Also Known AsD6F-P0010A2, D6F 0067A
Technical Datasheet
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Product Overview
The D6F-P series compact, high-performance Flow Sensor with dust segregation structure. The built in Dust Segregation System (DSS) with cyclone flow structure, diverts particulates from sensor element and built in voltage regulator, temperature compensation and amplified output.
- High resolution and repeatability, even at low flow rates
- Measure up to 200 LPM with a bypass setup
- Barbed ports with connector or PCB terminals or manifold mount with connector versions
- High accuracy of ±5%FS
- ≤10%Sr Hysteresis
- PVC 3 x 0.14mm2/18 x 0.1mm Ø2m connection cable
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage Min
4.75VDC
Supply Voltage Max
5.25VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00843