Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoD2JW-01K11
Order Code990199002
Product RangeD2JW Series
Also Known AsD2JW-01K11, D2JW0001E
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.160 ($13.376) |
Price for:Each
Minimum: 1
Multiple: 1
$12.16 ($13.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD2JW-01K11
Order Code990199002
Product RangeD2JW Series
Also Known AsD2JW-01K11, D2JW0001E
Technical Datasheet
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeD2JW Series
Product Overview
The D2JW-01K11 is a single-pole double-throw (SPDT) sealed subminiature Basic Switch with solder terminals and a hinge lever actuator. The ultra-small basic switch has gold-alloy crossbar contact and coil spring offer long durability and high contact reliability.
- 100mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Current Max
100mA
Product Range
D2JW Series
Contact Voltage DC Nom
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134