Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part No61F-GP-N AC110Copy
Order Code2102178
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerOMRON
Manufacturer Part No61F-GP-N AC110Copy
Order Code2102178
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage110VAC
Response Time80ms
Power Consumption3.2VA
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 61F-GP-N AC110
1 Product Found
Technical Specifications
Supply Voltage
110VAC
Power Consumption
3.2VA
SVHC
To Be Advised
Response Time
80ms
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156
