Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF14A-N.Copy
Order Code1387322
Product RangeSUPER MY Series
Your Part Number
512 total stock globally
512 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.720 ($30.492) |
| 5+ | $27.090 ($29.799) |
| 10+ | $26.460 ($29.106) |
| 25+ | $25.200 ($27.720) |
| 50+ | $23.940 ($26.334) |
| 100+ | $22.680 ($24.948) |
| 250+ | $21.420 ($23.562) |
Price for:Each
Minimum: 1
Multiple: 1
$27.72 ($30.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF14A-N.Copy
Order Code1387322
Product RangeSUPER MY Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating5A
Voltage Rating250VAC
Product RangeSUPER MY Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Screw
Current Rating
5A
Product Range
SUPER MY Series
Technical Docs (1)
Alternatives for PYF14A-N.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045133
