Print Page
E69C06B
Encoder Coupling, E6C Series Encoders, Resin, Standard Type, 15 mm Diameter, 6 mm Shaft Diameter
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE69C06BCopy
Manufacturer Standard Lead Time22 weeks
Order Code160303301
Product RangeE69 Series
Your Part Number
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.940 ($41.734) |
Price for:Each
Minimum: 1
Multiple: 1
$37.94 ($41.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE69C06BCopy
Manufacturer Standard Lead Time22 weeks
Order Code160303301
Product RangeE69 Series
Technical Datasheet
Bore Diameter Min6mm
Torque0.8N-m
Product RangeE69 Series
Product Overview
The E69C06B is a Standard Coupling made of resin for low resolution. It is suitable for use with the Omron E6CP-A series absolute/rotary encoders. It features lightweight and low moment of inertia, placing a smaller load on the drive system and mounting is possible even if the shafts are greatly misaligned, which can cause damage from fatigue over long periods of application.
- Easy shaft alignment when mounting
- Low torsion rigidity and thus not suitable for high resolution
- 15 mm external diameter
- 22 mm length
- Glass-reinforced PBT
Applications
Industrial
Technical Specifications
Bore Diameter Min
6mm
Product Range
E69 Series
Torque
0.8N-m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
