Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3S-R36Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3413976 |
| Product Range | E3S-R Series |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $454.140 ($499.554) |
| 5+ | $439.250 ($483.175) |
| 10+ | $430.470 ($473.517) |
| 25+ | $421.680 ($463.848) |
| 50+ | $412.900 ($454.190) |
Price for:Each
Minimum: 1
Multiple: 1
$454.14 ($499.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3S-R36Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3413976 |
| Product Range | E3S-R Series |
| Technical Datasheet | |
| Sensing Range Max | 1m |
| Sensor Output Type | PNP Open Collector |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Product Range | E3S-R Series |
Technical Specifications
| Sensing Range Max | 1m |
|---|---|
| Supply Voltage DC Min | 10V |
| Product Range | E3S-R Series |
| Sensor Output Type | PNP Open Collector |
|---|---|
| Supply Voltage DC Max | 30V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
