Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | V-15-2C26-KCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 269118801 |
| Product Range | V Series |
| Your Part Number | |
| Technical Datasheet |
459 total stock globally
Need more?
459 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.540 ($3.894) |
Price for:Each
Minimum: 1
Multiple: 1
$3.54 ($3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | V-15-2C26-KCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 269118801 |
| Product Range | V Series |
| Technical Datasheet | |
| Microswitch Type | Miniature |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPST-NC |
| Contact Current Max | 15A |
| Contact Voltage DC Nom | 250V |
| Product Range | V Series |
| Contact Voltage AC Nom | 250V |
Technical Specifications
| Microswitch Type | Miniature |
|---|---|
| Contact Configuration | SPST-NC |
| Contact Voltage DC Nom | 250V |
| Contact Voltage AC Nom | 250V |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Contact Current Max | 15A |
| Product Range | V Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005897 |
