Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GLCopy
Order Code10344401
Product RangeSS Series
Also Known AsSS-5GL, SS5M0004M
Your Part Number
6,721 total stock globally
10,000 more incoming. You can reserve stock now
6,721 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.430 ($1.573) |
Price for:Each
Minimum: 1
Multiple: 1
$1.43 ($1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GLCopy
Order Code10344401
Product RangeSS Series
Also Known AsSS-5GL, SS5M0004M
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeSS Series
Contact Voltage AC Nom125VAC
Operating Force Max0.49N
SVHCNo SVHC (17-Dec-2014)
Product Overview
SS-5GL is a SS series subminiature basic switch that offers high reliability and security.
- Two split springs ensure a high stability and durability of 30,000,000 operations
- 125V AC, 5A rating
- Hinge lever actuator
- 1.47N {150gf} maximum operating force (OF)
- Standard (85°C) heat resistance
- Solder terminals
- SPDT contact form
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SS Series
Operating Force Max
0.49N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
