Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-3L2HCopy
Manufacturer Standard Lead Time28 weeks
Order Code95981901
Product RangeD2SW Series
Also Known AsD2SW-3L2H, D2SW1023E
Your Part Number
1,300 total stock globally
Need more?
1,300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.990 ($7.689) |
Price for:Each
Minimum: 1
Multiple: 1
$6.99 ($7.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-3L2HCopy
Manufacturer Standard Lead Time28 weeks
Order Code95981901
Product RangeD2SW Series
Also Known AsD2SW-3L2H, D2SW1023E
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30VDC
Product RangeD2SW Series
Contact Voltage AC Nom250VAC
Operating Force Max0.59N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2SW-3L2H is a single-pole double-throw (SPDT) sealed subminiature Basic Switch with solder terminals and a hinge roller lever actuator. Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust.
- Silver-plated contacts
- 100MΩ at 500VDC Minimum insulation resistance
- IP40 Protection rating
- -40 to +85°C Operating temperature range
Applications
Automotive, HVAC, Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
D2SW Series
Operating Force Max
0.59N
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003553
