Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGTF35-1/10-250-5MCopy
Manufacturer Standard Lead Time6 weeks
Order Code3900248
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $334.150 ($367.565) |
Price for:Each
Minimum: 1
Multiple: 1
$334.15 ($367.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGTF35-1/10-250-5MCopy
Manufacturer Standard Lead Time6 weeks
Order Code3900248
Technical Datasheet
RTD TypeComponent
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter3mm
Probe Length-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
SVHCLead (04-Feb-2026)
Technical Specifications
RTD Type
Component
Resistance
100ohm
Measured Temperature Max
250°C
RTD Element Material
-
Probe Diameter
3mm
Cable Length - Metric
5m
Cable Termination
Wire Leaded
SVHC
Lead (04-Feb-2026)
RTD Accuracy
-
Measured Temperature Min
-50°C
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
16.4ft
Wire Configuration
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
