Print Page
Image is for illustrative purposes only. Please refer to product description.
26 total stock globally
Need more?
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $120.500 ($132.550) |
Price for:Each
Minimum: 1
Multiple: 1
$120.50 ($132.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
FSW801B is a FSW800B series air-flow monitor provides a simple but reliable alternative to indicate positive or negative air flow of fans. When properly installed and connected in series with an optical (i.e. LED) or audible signalling device, a bi-directional switch will activate an electrical contact if the air flow of the fan falls below 8.2ft/s, thus either turning the signalling device on or off.
- NC with mounting clip and clamp
- Reliable mechanical switch contact
- Small size, economical, versatile fields of application
- Reed/magnet contact, contact closed with air flow
- Maximum switching capacity is 10W (resistive load)
- Plastic, black housing
- Dimension is 34 x 17.5 x 7.5mm
- Air-flow monitor opening perpendicular to air flow
- Operating temperature range from -20 to 50°C
- NEMA 1 (IP20) rated, 1 year warranty
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012587