Print Page
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $448.730 ($493.603) |
Price for:Each
Minimum: 1
Multiple: 1
$448.73 ($493.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCF-090-RTD-6-144-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code3908576
Product RangeCF Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Sensing Temperature Max260°C
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max260°C
Resistance @ 0°C-
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter4.75mm
Probe Length6mm
Cable Length - Metric3.65m
Cable Length - Imperial144"
Cable TerminationSpade Lugs
Wire Termination3-Wire
Product RangeCF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
260°C
Measured Temperature Min
-200°C
Resistance @ 0°C
-
Probe Material
304 Stainless Steel
Probe Length
6mm
Cable Length - Imperial
144"
Wire Termination
3-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Resistance
100ohm
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
4.75mm
Cable Length - Metric
3.65m
Cable Termination
Spade Lugs
Product Range
CF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371
