Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoCASE SIZE SL
Order Code77485602
Your Part Number
Technical Datasheet
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $134.590 ($148.049) |
Price for:Each
Minimum: 1
Multiple: 1
$134.59 ($148.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoCASE SIZE SL
Order Code77485602
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric86mm
External Width - Metric264mm
External Depth - Metric180mm
IP RatingIP54
Body ColourWhite
NEMA Rating-
External Height - Imperial3.39"
External Width - Imperial10.39"
External Depth - Imperial7.09"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
86mm
External Depth - Metric
180mm
Body Colour
White
External Height - Imperial
3.39"
External Depth - Imperial
7.09"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
264mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
10.39"
Product Range
-
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58