Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No14AFR004E.Copy
Order Code1743618
Product Range14A Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part No14AFR004E.Copy
Order Code1743618
Product Range14A Series
Technical Datasheet
Resistance0.004ohm
Product Range14A Series
Power Rating4W
Resistor TechnologyCeramic
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient+150ppm/°C to +1100ppm/°C
Product Length18mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
0.004ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
+150ppm/°C to +1100ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
14A Series
Resistor Technology
Ceramic
Resistance Tolerance
± 1%
Product Length
18mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001847
