Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT8Copy
Manufacturer Standard Lead Time25 weeks
Order Code117242402
Product RangePT Series
Your Part Number
15 total stock globally
320 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.800 ($7.480) |
Price for:Each
Minimum: 1
Multiple: 1
$6.80 ($7.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The PT8 is a 30µH PCB high-frequency open Pulse Transformer. Designed for wide band and general pulse applications in particular thyristor and TRIAC control systems, where they provide isolation between firing circuit and load.
- 200mA Maximum pulse current
- 3kHz to 1MHz Frequency range (bandwidth)
Applications
Industrial
Technical Specifications
Turns Ratio
0
DC Resistance
4ohm
Isolation Voltage
2.8kV
SVHC
No SVHC (25-Jun-2025)
Inductance
30µH
ET Constant
0
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005461
