Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoOEP8000Copy
Manufacturer Standard Lead Time25 weeks
Order Code117234202
Your Part Number
16,452 total stock globally
8,100 more incoming. You can reserve stock now
16,452 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.690 ($8.459) |
Price for:Each
Minimum: 1
Multiple: 1
$7.69 ($8.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoOEP8000Copy
Manufacturer Standard Lead Time25 weeks
Order Code117234202
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range200Hz to 4kHz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The OEP8000 is an ultra low profile 600Ω Line Isolation Transformer, 1:1 turn ratio with surface mounting. This transformer is designed for use in data transmission circuits where the line DC is diverted from the windings by a choke or solid state device, resin encapsulated in a black flame-retardant ABS case.
- 4dB at 2kHz Insertion loss
- -18dB at 200Hz to 4kHz Return loss
- -89dB Maximum distortion
- -20 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
-
Frequency Range
200Hz to 4kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
