Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoOEP8000
Order Code117234201
Your Part Number
9,976 total stock globally
4,141 more incoming. You can reserve stock now
9976 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.000 ($8.800) |
Price for:Each
Minimum: 1
Multiple: 1
$8.00 ($8.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoOEP8000
Order Code117234201
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range200Hz to 4kHz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The OEP8000 is an ultra low profile 600Ω Line Isolation Transformer, 1:1 turn ratio with surface mounting. This transformer is designed for use in data transmission circuits where the line DC is diverted from the windings by a choke or solid state device, resin encapsulated in a black flame-retardant ABS case.
- 4dB at 2kHz Insertion loss
- -18dB at 200Hz to 4kHz Return loss
- -89dB Maximum distortion
- -20 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
-
Frequency Range
200Hz to 4kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002