Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoA262CANCopy
Manufacturer Standard Lead Time25 weeks
Order Code117234502
Product RangeA262
Your Part Number
1,571 total stock globally
2,475 more incoming. You can reserve stock now
1,571 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.080 ($12.188) |
Price for:Each
Minimum: 1
Multiple: 1
$11.08 ($12.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoA262CANCopy
Manufacturer Standard Lead Time25 weeks
Order Code117234502
Product RangeA262
Technical Datasheet
Enclosure Type-
Enclosure MaterialNickel Iron Alloy
External Height - Metric23mm
External Width - Metric29mm
External Depth - Metric24mm
IP Rating-
Body ColourSilver
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial1.14"
External Depth - Imperial0.94"
Product RangeA262
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The A262CAN from OEP is a Mu-metal screening can. This device is used as an enclosure for audio frequency transformers.
- Nickel iron alloy enclosure
- Standard dimension of 29mm × 23mm × 24mm (W x H x D)
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
-
External Height - Metric
23mm
External Depth - Metric
24mm
Body Colour
Silver
External Height - Imperial
0.91"
External Depth - Imperial
0.94"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Nickel Iron Alloy
External Width - Metric
29mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.14"
Product Range
A262
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85049017
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
