Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoA262A2E
Order Code117234301
Product RangeA262 Series
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoA262A2E
Order Code117234301
Product RangeA262 Series
Technical Datasheet
Turns Ratio1:2
Primary Impedance150ohm
Secondary Impedance600ohm
Secondary Power100mW
Frequency Max35kHz
Isolation Voltage1kV
Transformer ApplicationsEncapsulated - Impedance Matching
DC Resistance Primary10.3ohm
DC Resistance Secondary59.5ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeA262 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A262A2E from OEP is a high performance audio transformer. This device is specifically designed for direct PCB mounting on a 0.1inch grid. Each transformer is constructed with dual windings on the primary and secondary providing a wide range of impedance matching ratios to suit many input, interstage and output applications. A foil screen is provided between the primary and secondary windings and rated at 100mW at 300Hz.
- Turn ratio is 1+1:2+2
- Primary impedance is 150 ohm
- Secondary impedance is 600 ohm
- Individual primary winding impedance is 150 ohm
- Individual secondary winding impedance is 600 ohm
- Frequency range from 30Hz to 35KHz
- Primary DC resistance is 10+10 ohm
- Secondary DC resistance is 55+55ohm
- Series connected primary impedance is 600 ohm C.T and secondary impedance is 2.4Kohm C.T
- Dimension is W28 H22 D23mm
Applications
Industrial, Power Management, Audio
Technical Specifications
Turns Ratio
1:2
Secondary Impedance
600ohm
Frequency Max
35kHz
Transformer Applications
Encapsulated - Impedance Matching
DC Resistance Secondary
59.5ohm
Transformer Terminals
PC Pin
Product Range
A262 Series
Primary Impedance
150ohm
Secondary Power
100mW
Isolation Voltage
1kV
DC Resistance Primary
10.3ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05