Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoPCH-118D2H,000Copy
Order Code1891877
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoPCH-118D2H,000Copy
Order Code1891877
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage18VDC
Contact Current5A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance810ohm
Product Overview
The PCH series miniature PCB General Purpose Relay with 1-form-A (NO) and 1-form-C (CO) contact arrangements.
- Sensitive coil available for 1-form-A type
- 5 to 10A Rating
Applications
Industrial, Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Coil Voltage
18VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
810ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
