Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No1461477-4Copy
Order Code1891858
Product RangePCF Series
Also Known AsPCF-112D1M-2,000
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No1461477-4Copy
Order Code1891858
Product RangePCF Series
Also Known AsPCF-112D1M-2,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current25A
Product RangePCF Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The PCF-112D1M-2,000 is a general-purpose Miniature Relay with DC coil. This PCF-series relay has 1-form-A (1NO) AgCdO contact with standard coil input. Typical applications such as appliances, office machines.
- Quick connect terminal type
- 5000V Dielectric voltage between coil and contacts
- 10000V Surge voltage between coil and contacts
- -30 to 55°C Ambient temperature range
Applications
Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
25A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Coil Resistance
-
Coil Voltage
12VDC
Product Range
PCF Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
