Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOMIH-SH-105D,394Copy
Order Code1891713
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOMIH-SH-105D,394Copy
Order Code1891713
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current16A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance36ohm
Alternatives for OMIH-SH-105D,394
1 Product Found
Product Overview
The OMIH-SH-105D,394 is a Power PCB Relay with DC coil. This OMIH-series relay has 1-form-C (1CO) AgSnO contact with wash tight sealing and standard coil power. Typical applications such as home appliances, office machines.
- PCB terminal type
- 5000V Dielectric voltage between coil and contacts
- 10000V Surge voltage between coil and contacts
- -30 to 60°C Ambient temperature range
Applications
Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Coil Voltage
5VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
36ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
