
Product Information
Product Overview
The SPC5200CVR400B is a 32-bit Microcontroller based on MPC603e series e300 core with superscalar architecture operates at a maximum frequency of 400MHz. The device incorporates 16kB internal RAM, universal serial bus controller (USB), dual CAN 2.0 A/B controller (MSCAN), 56 general-purpose I/O pins and fast Ethernet controller (FEC) supports 100Mbps IEEE 802.3 MII, 10Mbps IEEE 802.3 MII, 10Mbps 7-wire interface. This device also features peripherals like two inter-integrated circuit (IIC) and serial peripheral interface modules (SPI).
- MPC603e series e300 core
- Superscalar architecture
- 760MIPS at 400MHz
- 16KB Instruction cache, 16KB data cache
- Double precision FPU
- Instruction and Data MMU
- Standard and critical interrupt capability
- SDRAM/DDR Memory interface
- Flexible multi-function External Bus Interface
- Peripheral component interconnect (PCI) controller
- ATA controller
- BestComm DMA subsystem
- 6 Programmable serial controllers (PSC)
- Fast Ethernet controller (FEC)
- Universal serial bus controller (USB)
- J1850 Byte data link controller (BDLC)
- J1850 Class B data communication network interface compatible and ISO compatible
- Supports 4X mode, 41.6kbps
- In-frame response (IFR) types 0, 1, 2 and 3 supported
- Real-time clock with one-second resolution
- Systems protection (watch dog timer, bus monitor)
- Individual control of functional block clock sources
- JTAG (IEEE 1149.1 test access port)
- Common on-chip processor (COP) debug port
- On-board PLL and clock generation
Applications
Communications & Networking, Audio, Industrial, Automotive, Imaging, Video & Vision, Sensing & Instrumentation, Automation & Process Control, Medical
Technical Specifications
MPC5 Family MPC52xx Series Microcontrollers
32 bit
-
BGA
CAN, I2C, SCI, SPI, USB
-
1.42V
-40°C
Surface Mount
MPC5xxx
MSL 3 - 168 hours
Power Architecture
400MHz
272Pins
56I/O's
16KB
-
1.58V
85°C
MPC5
AEC-Q100
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
