Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Technical Specifications
RFID IC Type
Reader
Supply Voltage Max
5.5V
RF IC Case Style
SOIC
Product Range
-
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
32Pins
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
