Print Page
SJA1000T/N1,118
CAN Interface, Controller, CAN Controller, Serial, 1 Mbps, 4.5 V, 5.5 V, SOIC, 28 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SJA1000T/N1,118Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 177588001 |
| Your Part Number | |
| Technical Datasheet |
18,752 total stock globally
Need more?
18,752 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.440 ($15.884) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.44 ($15.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SJA1000T/N1,118Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 177588001 |
| Technical Datasheet | |
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 28Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
Product Overview
The SJA1000T/N1 is a stand-alone CAN Controller for the controller area network (CAN) used within automotive and general industrial environments. It is the successor of the CAN controller (BasicCAN) from Philips semiconductors. Additionally, a new mode of operation is implemented (PeliCAN) which supports the CAN 2.0B protocol specification.
- Supports 11-bit identifier as well as 29-bit identifier
- Error counters with read/write access
- Programmable error warning limit
- Last error code register
- Error interrupt for each CAN-bus error
- Arbitration lost interrupt with detailed-bit position
Applications
Communications & Networking
Technical Specifications
| Data Rate Max | 1Mbps |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 4.5V |
|---|---|
| No. of Pins | 28Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000724 |
