Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSC18IS604PWJ
Order Code394172102
Your Part Number
Technical Datasheet
900 total stock globally
Need more?
900 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.910 ($5.401) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.91 ($5.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SC18IS604PWJ is a SPI to I²C-bus bridge. It is designed to serve as an interface between the standard SPI of a host (microcontroller, microprocessor, chip set, etc.) and the serial I²C-bus. This allows the host to communicate directly with other I²C-bus devices. It can operate as an I²C-bus controller-transmitter or controller-receiver. It controls all the I²C-bus specific sequences, protocol, arbitration and timing. It is a functional replacement for SC18IS600 with exception of new pinout, transmit and receive buffer of 255 bytes vs 96 bytes, five instead of six GPIOs; no quasi bidirectional mode, device is rotated 180 degrees in the tape pocket; pin 1 is now in Quadrant 1.
- SPI mode 3, single primary I²C-bus controller
- Five general purpose input/output (GPIO) pins, 5V tolerant I/O pins
- High-speed SPI: Up to 1.2MHz, fast-mode I²C-bus: 375KHz
- 255-byte transmit buffer, 255-byte receive buffer
- Deep power-down mode with SPI CS (active low) wake up, internal oscillator
- ESD protection exceeds 2000 V HBM per JESD22-A114, active LOW interrupt output
- Latch-up testing is done to JEDEC Standard JESD78 that exceeds 100mA
- Supply voltage range from 1.71 to 3.6V (VDD = 1.7V to 3.6V, Tamb = -40°C to +105°C)
- Operating supply current is 2.1mA typ (VDD = 3.3V, VDD = 1.7 to 3.6V, Tamb = -40 to +105°C)
- TSSOP16 package, ambient operating temperature range from -40°C to +105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00313