Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12G128F0CLLCopy
Order Code2064283
Technical Datasheet
Device CoreHCS12
Data Bus Width16 bit
IC Case / PackageLQFP
InterfacesCAN, SCI, SPI
ADC Resolution10Bit
IC MountingSurface Mount
MCU SeriesS12G
MCU FamilyS12
QualificationAEC-Q100
Product Overview
Applications
Automotive
Technical Specifications
Device Core
HCS12
IC Case / Package
LQFP
ADC Resolution
10Bit
MCU Series
S12G
Qualification
AEC-Q100
Data Bus Width
16 bit
Interfaces
CAN, SCI, SPI
IC Mounting
Surface Mount
MCU Family
S12
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
