Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA9554AD,118
Order Code289047502
Your Part Number
Technical Datasheet
No Longer Manufactured
Technical Specifications
No. of Bits
8bit
Supply Voltage Max
5.5V
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Supply Voltage Min
2.3V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536