9,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.763 ($0.8393) |
Product Information
Product Overview
The PCA9306DP1,125 is a dual bi-directional I²C-bus and SMBus voltage-level translator with an enable (EN) input. It allows bi-directional voltage translations between 1 and 5V without the use of a direction pin. The low ON-state resistance (RON) of the switch allows connections to be made with minimal propagation delay. When EN is high, the translator switch is on and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bi-directional data flow between ports. When EN is low, the translator switch is off and a high-impedance state exists between ports.
- Bidirectional voltage translation with no direction pin
- low 3.5Ω ON-state connection between input and output ports provides less signal distortion
- Lock-up free operation
- Flow through pinout for ease of printed-circuit board trace routing
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
Applications
Communications & Networking, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Inputs
-
TSSOP
1V
-40°C
Voltage Level Translator
-
No SVHC (27-Jun-2024)
-
8Pins
TSSOP
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate